Helukabel 98219 US PG Hose Tail PG16 Straight Connector 1pc

Image Representative of Range

Helukabel 98219 US PG Hose Tail PG16 Straight Connector 1pc

MPN
98219
Brand
HELUKABEL
EAN-13
4064161271484
Order Code
04-3646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £15.11 £12.93
10+ £11.74
100+ £11.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Helukabel's 98219 US PG Hose tail PG16 Straight 1 pc is a durable component designed for cable protection. It features a straightforward, quick-fit design suitable for bundling and shielding cables within conduits. Typical applications include providing heat and mechanical protection for cables in industrial and electrical installations.
Type Hose tail
Length n/a
Material Brass (Ni-plated)
Internal Diameter 21mm
Angled Straight
Compatible With SPR-A sleeving
External thread PG16
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot