HELUKABEL 98169 KMK-PA M50 Locknut Polyamide Black RAL 9005 1 piece

Image Representative of Range

HELUKABEL 98169 KMK-PA M50 Locknut Polyamide Black RAL 9005 1 piece

MPN
98169
Brand
HELUKABEL
EAN-13
2050003739207
Order Code
12-0679
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 345 in stock

The Helukabel 98169 KMK-PA Locknut with flange M50 is made from durable polyamide and comes in a sleek black finish (RAL 9005). This locknut serves as a secure fastening solution, ideal for use in electrical and mechanical applications to prevent loosening under vibration or pressure. Helukabel's high-quality design ensures reliable performance in a variety of industrial settings.
Thread Size M50
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M50
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 60mm

Reviews

Be the first to submit a review

Trustpilot