HELUKABEL 98167 Locknut with Flange M32 Polyamide Black RAL 9005

Image Representative of Range

HELUKABEL 98167 Locknut with Flange M32 Polyamide Black RAL 9005

MPN
98167
Brand
HELUKABEL
EAN-13
2050003739184
Order Code
12-0677
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 615 in stock

Helukabel manufactures the 98167 KMK-PA locknut with flange in M32 size, made from durable polyamide and coloured black in RAL 9005. This locknut, part of the Helutop series, is commonly used for securing cable glands or conduits in electrical installations. Its robust construction and design ensure reliable performance in various industrial applications.
Thread Size M32
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M32
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 41mm

Reviews

Be the first to submit a review

Trustpilot