HELUKABEL 98166 Locknut with Flange M25 Polyamide Black RAL 9005

Image Representative of Range

HELUKABEL 98166 Locknut with Flange M25 Polyamide Black RAL 9005

MPN
98166
Brand
HELUKABEL
EAN-13
2050003739177
Order Code
12-0676
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.103
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,501 in stock

The Helukabel 98166 KMK-PA Locknut with flange is made from polyamide in a black RAL 9005 colour. This M25 locknut is designed for secure fastening and is ideal for use in cable management applications. It features a counter nut waistband for enhanced stability.
Thread Size M25
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M25
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 32mm

Reviews

Be the first to submit a review

Trustpilot