HELUKABEL 97823 KMK-PA Locknut M63 Polyamide Grey-white RAL 7035

Image Representative of Range

HELUKABEL 97823 KMK-PA Locknut M63 Polyamide Grey-white RAL 7035

MPN
97823
Brand
HELUKABEL
EAN-13
2050003739054
Order Code
12-0672
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.520
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Helukabel's 97823 KMK-PA Locknut with flange is a sturdy M63 component made from Polyamide, finished in Grey-white (RAL 7035). This helutop counter nut waistband is typically used for securing cable glands and ensuring a tight fit in electrical enclosures. Ideal for industrial applications, it offers reliable performance and durability.
Thread Size M63
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M63
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 75mm

Reviews

Be the first to submit a review

Trustpilot