HELUKABEL 97817 Locknut with Flange M16 Polyamide Grey-white RAL 7035

Image Representative of Range

HELUKABEL 97817 Locknut with Flange M16 Polyamide Grey-white RAL 7035

MPN
97817
Brand
HELUKABEL
EAN-13
2050003738996
Order Code
12-0666
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.046
500+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 858 in stock

The Helukabel 97817 KMK-PA Locknut with flange is made of polyamide and comes in a grey-white hue (RAL 7035). This M16 locknut provides secure fastening, typically used in electrical installations to secure cable glands. Known for its reliability, it is ideal for both domestic and industrial cable management applications.
Thread Size M16
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M16
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 22mm

Reviews

Be the first to submit a review

Trustpilot