Helukabel 97603 LK-I Hose Tail Grey M16 Straight 1pc

Image Representative of Range

Helukabel 97603 LK-I Hose Tail Grey M16 Straight 1pc

MPN
97603
Brand
HELUKABEL
EAN-13
2050005244785
Order Code
04-3642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Helukabel 97603 LK-I M is a grey M16 straight hose tail. It is designed for cable protection and bundling, featuring a quick fit design for ease of use. Typically, this component is used in cable trunking and protective sheathing applications to ensure safe cable management.
Type Hose tail
Colour Grey
Length n/a
Material Polyphenylene
Internal Diameter 14mm
Angled Straight
External thread M16
Maximum Temperature +110°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot