Helukabel 97025 SPR-AS Metal Sleeving Silver 14mm x 50m

Image Representative of Range

Helukabel 97025 SPR-AS Metal Sleeving Silver 14mm x 50m

MPN
97025
Brand
HELUKABEL
EAN-13
2050005243566
Order Code
04-3639
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £108.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/08/2026

The Helukabel 97025 SPR-AS metal sleeving is a silver, 14.00 mm cable protection solution ideal for bundling and shielding cables. Its robust design offers reliable heat and damage protection, making it suitable for use in industrial and automotive environments. With a quick fit feature, this 50 m conduit is efficient for installations demanding durable and flexible cable management.
Sleeve Diameter 14mm
Colour Silver
Length 50m
Material Fe/Zn3
Type Metal sleeving
Conduit features UV-resistant
Inside Diameter 14.00mm
Maximum Temperature +220°C
Misc Attribute SPR-AS

Reviews

Be the first to submit a review

Trustpilot