Helukabel 97023 SPR-AS Metal sleeving Silver 8mm 50m

Image Representative of Range

Helukabel 97023 SPR-AS Metal sleeving Silver 8mm 50m

MPN
97023
Brand
HELUKABEL
EAN-13
2050005243542
Order Code
04-3638
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £75.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel's 97023 SPR-AS is a silver metal sleeving designed for cable protection, available in 8.00 mm diameter and 50-metre length. Made for quick fit, this durable conduit is ideal for bundling and protecting cables from heat and physical damage. Common applications include providing robust sheathing for cables in industrial environments.
Sleeve Diameter 8mm
Colour Silver
Length 50m
Material Fe/Zn3
Type Metal sleeving
Conduit features UV-resistant
Inside Diameter 8.00mm
Maximum Temperature +220°C
Misc Attribute SPR-AS

Reviews

Be the first to submit a review

Trustpilot