Helukabel 96891-25 Spiral tube 6mm orange 25m polyethylene for Cables

MPN
96891-25
Brand
HELUKABEL
EAN-13
2050008931026
Order Code
04-3637
Country of Origin
France
  • Quickly find another product in this range by Colour:

    Orange Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Helukabel's 96891-25 Spiral Tube is a durable cable protection solution with a diameter of 6mm and a length of 25 metres, designed in an eye-catching orange colour. It provides heat protection and safeguards cables from physical damage, making it ideal for organising and securing wires in a variety of environments. This cable sheath is suitable for applications needing robust protective cable jackets in both industrial and domestic settings.
Diameter 5 up to 20mm
Colour Orange
Length 25m
Material Polyethylene (PE)
Type Spiral tube
Halogen-free Yes
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot