HELUKABEL 96464 KMK-PA Locknut PG48 Polyamide Black RAL9005 1 piece

Image Representative of Range

HELUKABEL 96464 KMK-PA Locknut PG48 Polyamide Black RAL9005 1 piece

MPN
96464
Brand
HELUKABEL
EAN-13
2050003739511
Order Code
12-0664
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Helukabel manufactures the 96464 KMK-PA locknut with flange, designed for secure fastening and made from black polyamide, RAL 9005. This PG48 helutop locknut ensures a reliable grip, often used in electrical installations to maintain cable integrity. Ideal for securing cable glands, its robust polyamide construction provides durability and resistance to environmental factors.
Thread Size PG48
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG48
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 70mm

Reviews

Be the first to submit a review

Trustpilot