Helukabel 96450 Sleeve Grey 1pc(s) EEK PG M Sleeve

Image Representative of Range

Helukabel 96450 Sleeve Grey 1pc(s) EEK PG M Sleeve

MPN
96450
Brand
HELUKABEL
EAN-13
2050005247205
Order Code
04-3634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.51
10+ £1.38
100+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Helukabel 96450 EEK PG M Sleeve is a grey cable protection sleeve designed for quick fitting and bundling. It features durable metal construction, providing excellent heat and mechanical protection for cables. This sleeve is typically used in electrical installations to guard cables in conduits or trunking systems.
Sleeve Diameter 19mm
Colour Grey
Material PVC
Type Sleeve
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute EEK PGm
Suitable for diameters 19.00mm

Reviews

Be the first to submit a review

Trustpilot