HELUKABEL 96177 KMK-PA Locknut PG29 Polyamide Black RAL9005 1 piece

Image Representative of Range

HELUKABEL 96177 KMK-PA Locknut PG29 Polyamide Black RAL9005 1 piece

MPN
96177
Brand
HELUKABEL
EAN-13
2050003739481
Order Code
12-0657
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
25+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Helukabel's 96177 KMK-PA locknut with flange is made from polyamide and comes in a PG29 size, coloured black (RAL 9005). This reliable component features a helutop counter nut waistband design for secure electrical and mechanical connections. Typically used in cable management applications, it ensures a robust and durable fastening solution.
Thread Size PG29
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG29
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 46mm

Reviews

Be the first to submit a review

Trustpilot