HELUKABEL 96176 KMK-PA Locknut with Flange PG21 Polyamide Black

Image Representative of Range

HELUKABEL 96176 KMK-PA Locknut with Flange PG21 Polyamide Black

MPN
96176
Brand
HELUKABEL
EAN-13
2050003739474
Order Code
12-0656
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.105
100+ £0.094
500+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 251 in stock

Helukabel manufactures the 96176 KMK-PA locknut, featuring a flange and constructed from black polyamide (RAL 9005) in the PG21 size. This locknut is designed to securely fasten cable glands, ensuring stability and protection of electrical installations. Typical applications include securing electrical enclosures, panels, and junction boxes.
Thread Size PG21
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG21
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 36mm

Reviews

Be the first to submit a review

Trustpilot