Helukabel 94938 Metal Sleeving 17mm Black 10m Durable PVC-AS

Image Representative of Range

Helukabel 94938 Metal Sleeving 17mm Black 10m Durable PVC-AS

MPN
94938
Brand
HELUKABEL
EAN-13
2050005244037
Order Code
04-3633
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £67.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel's model 94938 is a black metal sleeving with a 17.00 mm diameter, designed for cable protection and bundling. It offers robust heat resistance and quick fit capabilities for easy installation. Typical applications include providing durable protection and organisation for cables in industrial and commercial settings.
Sleeve Diameter 21.00mm
Colour Black
Length 10m
Material Fe/Zn3
Type Metal sleeving
Conduit features UV-resistant
Inside Diameter 17.00mm
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute SPR-PVC-AS

Reviews

Be the first to submit a review

Trustpilot