Helukabel 94883 SPR-AS metal sleeving silver 16mm x 10m

Image Representative of Range

Helukabel 94883 SPR-AS metal sleeving silver 16mm x 10m

MPN
94883
Brand
HELUKABEL
EAN-13
2050005243665
Order Code
04-3627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.60
10+ £26.53
100+ £25.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel 94883 SPR-AS is a metal sleeving designed for cable protection, offering a 16.00 mm diameter and 10 m length. This silver cable sleeve provides heat and mechanical protection, ensuring durability for various installations. It is typically used in cable management for bundling and shielding applications in industrial and commercial environments.
Sleeve Diameter 19.00mm
Colour Silver
Length 10m
Material Fe/Zn3
Type Metal sleeving
Conduit features UV-resistant
Inside Diameter 16.00mm
Maximum Temperature +220°C
Misc Attribute SPR-AS

Reviews

Be the first to submit a review

Trustpilot