Helukabel 94882 SPR-AS metal sleeving silver 14mm x 10m

Image Representative of Range

Helukabel 94882 SPR-AS metal sleeving silver 14mm x 10m

MPN
94882
Brand
HELUKABEL
EAN-13
2050005243658
Order Code
04-3626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.55
10+ £23.70
100+ £23.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Helukabel 94882 SPR-AS is a metal sleeving designed in a silver colour, with a diameter of 14.00 mm and a length of 10 metres. It is ideal for cable protection, bundling, and heat protection, providing a durable and protective jacket for cables. Typical applications include use in cable trunking and conduits to ensure cables remain safe and organised in various environments.
Sleeve Diameter 14mm
Colour Silver
Length 10m
Material Fe/Zn3
Type Metal sleeving
Conduit features UV-resistant
Inside Diameter 14.00mm
Maximum Temperature +220°C
Misc Attribute SPR-AS

Reviews

Be the first to submit a review

Trustpilot