Helukabel 94881 SPR-AS metal sleeving silver 11mm 10m

Image Representative of Range

Helukabel 94881 SPR-AS metal sleeving silver 11mm 10m

MPN
94881
Brand
HELUKABEL
EAN-13
2050005243641
Order Code
04-3624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.94
10+ £20.35
100+ £19.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Helukabel's metal sleeving, model 94881 SPR-AS, is 11.00 mm in diameter and 10 m long, providing robust cable protection. The silver cable sheath is designed for heat protection and bundling, ensuring durability and safety in various environments. It is ideal for use in electrical installations where quick fit and secure cable management is essential.
Sleeve Diameter 11mm
Colour Silver
Length 10m
Material Fe/Zn3
Type Metal sleeving
Conduit features UV-resistant
Inside Diameter 11.00mm
Maximum Temperature +220°C
Misc Attribute SPR-AS

Reviews

Be the first to submit a review

Trustpilot