Helukabel 94679 VS Conduit clip link Grey 1pc handy for Cable management

Image Representative of Range

Helukabel 94679 VS Conduit clip link Grey 1pc handy for Cable management

MPN
94679
Brand
HELUKABEL
EAN-13
2050005242330
Order Code
04-3622
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Helukabel's 94679 VS Conduit clip link in grey is designed for secure cable bundling and protection. This quickfit fastener is ideal for organising cables in trunking and conduits, ensuring a neat and efficient setup. It is commonly used to secure protective cable sheathing in various industrial and residential applications.
Type Clip
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter n/a
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot