HELUKABEL 94624 Cable Gland M32 Brass 1 piece

Image Representative of Range

HELUKABEL 94624 Cable Gland M32 Brass 1 piece

MPN
94624
Brand
HELUKABEL
EAN-13
2050003960595
Order Code
12-0655
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.71 £4.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Helukabel's 94624 cable gland, made of brass, is designed for secure cable fastening. This robust component is ideal for industrial environments requiring durable connections. Typical applications include electrical cabinets and machinery installations.
Thread Size M32
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 15mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 34mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot