HELUKABEL 94267 KMK-PA-MB Locknut M63 Polyamide Silver-grey RAL 7001

Image Representative of Range

HELUKABEL 94267 KMK-PA-MB Locknut M63 Polyamide Silver-grey RAL 7001

MPN
94267
Brand
HELUKABEL
EAN-13
2050003739139
Order Code
12-0654
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.709
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

Helukabel manufactures the 94267 KMK-PA-MB M Locknut with flange, made from polyamide in silver-grey (RAL 7001). This locknut, designed with a counter nut waistband, is used to securely fasten cable glands and ensure stable connections. It is ideal for electrical installations and equipment assemblies requiring reliable fastening solutions.
Thread Size M63
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M63
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 75mm

Reviews

Be the first to submit a review

Trustpilot