HELUKABEL 94266 KMK-PA-MB Locknut M50 Polyamide Silver-grey 1 piece

Image Representative of Range

HELUKABEL 94266 KMK-PA-MB Locknut M50 Polyamide Silver-grey 1 piece

MPN
94266
Brand
HELUKABEL
EAN-13
2050003739122
Order Code
12-0653
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.318
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Helukabel's 94266 KMK-PA-MB M Locknut features a flange and is crafted from polyamide in a silver-grey finish (RAL 7001). It is designed for an M50 thread, offering secure fastening in electrical and mechanical applications. This helutop counter nut waistband is ideal for ensuring stability and protection in installations.
Thread Size M50
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M50
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 60mm

Reviews

Be the first to submit a review

Trustpilot