HELUKABEL 94265 KMK-PA-MB M40 Locknut with Flange Polyamide Silver-Grey

Image Representative of Range

HELUKABEL 94265 KMK-PA-MB M40 Locknut with Flange Polyamide Silver-Grey

MPN
94265
Brand
HELUKABEL
EAN-13
2050003739115
Order Code
12-0652
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

The Helukabel 94265 KMK-PA-MB M Locknut is made of polyamide and comes in a silver-grey (RAL 7001) finish. Designed with a flange, it is ideal for securing fittings in various cable management applications. This robust locknut ensures a reliable connection for electrical installations.
Thread Size M40
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M40
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 50mm

Reviews

Be the first to submit a review

Trustpilot