HELUKABEL 94260 KMK-PA-MB Locknut with Flange M12 Polyamide Silver-Grey

Image Representative of Range

HELUKABEL 94260 KMK-PA-MB Locknut with Flange M12 Polyamide Silver-Grey

MPN
94260
Brand
HELUKABEL
EAN-13
2050003739061
Order Code
12-0647
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.046
500+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,947 in stock

The Helukabel 94260 KMK-PA-MB M Locknut with flange is made from durable polyamide and features a silver-grey finish. Designed as a locknut with a flange, it is commonly used in securing cable glands and protecting electrical enclosures. Typical applications for this component include industrial and automotive settings where reliable fastening is essential.
Thread Size M12
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M12
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 18mm

Reviews

Be the first to submit a review

Trustpilot