Helukabel 94257 KMK-PA-MB PG36 Polyamide Locknut Silver-grey (RAL 7001)

Image Representative of Range

Helukabel 94257 KMK-PA-MB PG36 Polyamide Locknut Silver-grey (RAL 7001)

MPN
94257
Brand
HELUKABEL
EAN-13
2050003739399
Order Code
12-0644
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.359
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Helukabel's 94257 KMK-PA-MB PG Locknut with flange is crafted from polyamide and finished in a silver-grey colour (RAL 7001). Designed for secure fastening, this PG36 locknut is ideal for use in electrical and cable management applications. Its durable construction ensures reliable performance in various industrial environments.
Thread Size PG36
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG36
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 60mm

Reviews

Be the first to submit a review

Trustpilot