HELUKABEL 94254 KMK-PA-MB PG16 Locknut Polyamide Silver-Grey

MPN
94254
Brand
HELUKABEL
EAN-13
2050003739368
Order Code
12-0641
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

The Helukabel 94254 KMK-PA-MB PG locknut with flange is made from polyamide and has a silver-grey finish. Designed for PG16 threads, this locknut is suitable for cable management and securing fittings. It is typically used in electrical and industrial applications to ensure stability and reliability.
Thread Size PG16
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG16
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 30mm

Reviews

Be the first to submit a review

Trustpilot