HELUKABEL 94252 Locknut with Flange PG11 Polyamide Silver-grey RAL 7001

Image Representative of Range

HELUKABEL 94252 Locknut with Flange PG11 Polyamide Silver-grey RAL 7001

MPN
94252
Brand
HELUKABEL
EAN-13
2050003739344
Order Code
12-0639
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.046
500+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Helukabel's 94252 KMK-PA Locknut with flange is constructed from robust polyamide material and is coloured in a silver-grey shade matching RAL 7001 standards. Key features include its PG11 size and design which ensure secure fastening and stability in various installations. Typically, this locknut is employed in electrical and cable management applications to provide firm and reliable fixture of conduits and fittings.
Thread Size PG11
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG11
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 24mm

Reviews

Be the first to submit a review

Trustpilot