Helukabel 94203 HSSV Hose Tail Grey M25 90° 1pc Durable Quality

Image Representative of Range

Helukabel 94203 HSSV Hose Tail Grey M25 90° 1pc Durable Quality

MPN
94203
Brand
HELUKABEL
EAN-13
2050005238838
Order Code
04-3614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Helukabel 94203 HSSV 90° M Hose Tail in Grey is designed for cable protection and bundling, featuring a 90-degree angle and quick fit properties. This M25 hose tail effectively safeguards cables against heat while managing cable routing. It is suitable for use in electrical conduit systems and protective cable sheathing applications.
Type Hose tail
Colour Grey
Length 77.5mm
Material Polyamide 6
Internal Diameter 21mm
Angled 90-degree
Compatible With HELUcond
External thread M25
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot