Helukabel 94194 HSSV M hose tail Black M32 straight 1pc

MPN
94194
Brand
HELUKABEL
EAN-13
2050005238470
Order Code
04-3613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Helukabel 94194 HSSV M Hose tail is a black, M32 straight fitting designed for reliable cable protection and bundling. It features a quick fit mechanism suitable for efficient cable management in various industrial and electrical applications. This durable hose tail ensures heat protection and is ideal for use in conjunction with protective cable sheathing and conduit systems.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 29mm
Angled Straight
Compatible With HELUcond
External thread M32
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot