Helukabel 94193 HSSV M Hose Tail Black M25 Straight 1pc

Order Code:

04-3612

Brand: HELUKABEL MPN: 94193 EAN-13: 2050005238463

Discontinued


The Helukabel 94193 HSSV M Hose Tail is a protective cable component designed for heat protection and cable bundling. This black M25 straight hose tail facilitates quick fit installation, making it suitable for efficient cable trunking and conduit systems. It is typically used in environments requiring robust cable sheathing and management solutions.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 21mm
Angled Straight
Compatible With HELUcond
External thread M25
Max. temperature +110°C
Min. temperature -40°C

Trustpilot