Helukabel 94184 HSSV M Hose tail Grey M32 Straight 1pc

MPN
94184
Brand
HELUKABEL
EAN-13
2050005238371
Order Code
04-3610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Helukabel 94184 HSSV M Hose Tail is a grey, straight M32 fitting designed for cable protection and bundling. It features a quick fit mechanism for easy installation and is typically used in electrical trunking and conduits. Ideal for managing cables and providing heat protection in various industrial and commercial applications.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 29mm
Angled Straight
Compatible With HELUcond
External thread M32
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot