Helukabel 94183 HSSV Hose Tail Grey M25 Straight 1pc

MPN
94183
Brand
HELUKABEL
EAN-13
2050005238364
Order Code
04-3609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Manufactured by Helukabel, the 94183 HSSV M Hose tail comes in a grey M25 straight design. This product features robust cable protection and quick-fit functionality, ideal for bundling and sheathing applications. It is typically used for safeguarding cables in conduits and trunking systems.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 21mm
Angled Straight
Compatible With HELUcond
External thread M25
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot