Helukabel 94182 HSSV M hose tail Grey M20 straight 1pc

MPN
94182
Brand
HELUKABEL
EAN-13
2050005238357
Order Code
04-3608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Helukabel produces the 94182 HSSV M Hose tail, which is grey and fits M20 conduit systems. This straight hose tail is designed for quick fitting and protective cable sheathing in cable trunking applications. It is ideal for cable bundling and ensuring heat protection in conduit systems.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 16mm
Angled Straight
Compatible With HELUcond
External thread M20
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot