HELUKABEL 93944 Cable Gland M63 Polyamide Black RAL 9005 1 piece

Image Representative of Range

HELUKABEL 93944 Cable Gland M63 Polyamide Black RAL 9005 1 piece

MPN
93944
Brand
HELUKABEL
EAN-13
2050003728423
Order Code
12-0636
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Helukabel's 93944 Cable gland, also known as HELUTOP® HT, features a durable polyamide construction with an M63 size in black (RAL 9005). This cable gland is designed to provide secure connections and strain relief in electrical installations. It is typically used in settings requiring robust and reliable cable management solutions.
Thread Size M63
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 34mm
External thread M63
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 65mm
Terminal Ø (max.) 44mm

Reviews

Be the first to submit a review

Trustpilot