HELUKABEL 93930 Cable Gland M63 Polyamide Silver-grey RAL7001 1 piece

Image Representative of Range

HELUKABEL 93930 Cable Gland M63 Polyamide Silver-grey RAL7001 1 piece

MPN
93930
Brand
HELUKABEL
EAN-13
2050003728331
Order Code
12-0628
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Helukabel 93930 cable gland, manufactured by Helukabel, features a sturdy polyamide construction with a silver-grey finish (RAL 7001). This HELUTOP® HT cable gland is designed in an M63 size for robust cable protection and secure fitting. It is commonly used in electrical installations and industrial environments to ensure cable stability and protection against environmental factors.
Thread Size M63
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 34mm
External thread M63
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 65mm
Terminal Ø (max.) 44mm

Reviews

Be the first to submit a review

Trustpilot