HELUKABEL 93927 Cable Gland M32 Polyamide Silver-grey RAL 7001 1 piece

Image Representative of Range

HELUKABEL 93927 Cable Gland M32 Polyamide Silver-grey RAL 7001 1 piece

MPN
93927
Brand
HELUKABEL
EAN-13
2050003728300
Order Code
12-0626
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Helukabel 93927 Cable Gland, modelled as HELUTOP® HT, is made from polyamide and comes in a silver-grey (RAL 7001) finish. This M32 cable gland is designed for secure cable management in industrial and commercial applications. Its robust construction ensures durability and reliability in various environments.
Thread Size M32
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 15mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot