Helukabel 93508 USH tube holder black 1pc for secure tubing installations

MPN
93508
Brand
HELUKABEL
EAN-13
2050005242460
Order Code
04-3602
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 93508 USH Tube Holder is designed for cable protection and bundling. Its quickfit fastener makes it ideal for securing cables in trunking or conduit systems. Typical applications include organising and safeguarding sensitive cables in industrial or commercial setups.
Type Tube holder
Colour Black
Length 60mm
Material Polycarbonate (PC)
Internal Diameter 54.50mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot