Helukabel 93507 USH Tube holder 1pc Black

Image Representative of Range

Helukabel 93507 USH Tube holder 1pc Black

MPN
93507
Brand
HELUKABEL
EAN-13
2050005242453
Order Code
04-3601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £4.62 £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Helukabel's 93507 USH tube holder is a black, quick-fit fastener designed for protecting and bundling cables. It is ideal for use in cable trunking and conduits, ensuring secure and organised cable management. This durable holder is suitable for various cable protection applications, including insulating cable sheaths and steel sleeves.
Type Tube holder
Colour Black
Length 60mm
Material Polycarbonate (PC)
Internal Diameter 42.50mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot