Helukabel 93499 USH Tube holder Black 1pc durable design

Image Representative of Range

Helukabel 93499 USH Tube holder Black 1pc durable design

MPN
93499
Brand
HELUKABEL
EAN-13
2050005242446
Order Code
04-3600
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.18
10+ £2.90
100+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Helukabel manufactures the USH Tube Holder, designed for cable protection and bundling. The black quickfit fastener allows for easy installation and secure holding of conduits or cable sheathing. It is typically used in electrical trunking systems to safeguard and organise cables.
Type Tube holder
Colour Black
Length 38mm
Material Polycarbonate (PC)
Internal Diameter 34.50mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot