Helukabel 92713 HELUcond PA6-S Conduit Black 9.80mm 50m

Image Representative of Range

Helukabel 92713 HELUcond PA6-S Conduit Black 9.80mm 50m

MPN
92713
Brand
HELUKABEL
EAN-13
2050005237954
Order Code
04-3591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £31.88 £27.10
10+ £25.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/10/2026

The Helukabel 92713 HELUcond PA6-S conduit is a black, protective cable sheathing with a diameter of 9.80 mm and a length of 50 m. It offers robust cable protection and heat resistance, making it ideal for bundling and safeguarding cables in various industrial settings. This conduit is designed for quick-fit applications, contributing to efficient cable management and installation.
Type Conduit
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 10mm
Compatible With HELUquick
Diameter 12.80mm
Fire protection properties UL94 V2.
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot