Helukabel 920414 HSSV M hose tail Black M16 straight 1pc

Image Representative of Range

Helukabel 920414 HSSV M hose tail Black M16 straight 1pc

MPN
920414
Brand
HELUKABEL
EAN-13
2050005241296
Order Code
04-3586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Manufactured by Helukabel, the 920414 HSSV M Hose tail is black, straight, and sized at M16. It features cable protection through a robust steel sleeve and is ideal for bundling and protecting cables in various environments. Typically used in applications requiring quick-fit fasteners or conduit systems, it ensures comprehensive heat and damage resistance for safer cable management.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 10mm
Angled Straight
Compatible With HELUcond
External thread M16
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot