Helukabel 920360 COS Tube Holder Black 1pc(s) Durable and strong

Image Representative of Range

Helukabel 920360 COS Tube Holder Black 1pc(s) Durable and strong

MPN
920360
Brand
HELUKABEL
EAN-13
2050005242972
Order Code
04-3582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.53
10+ £2.34
100+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Helukabel COS Tube holder 920360 in black is designed for cable bundling and protection applications. It features a quick fit design, making it ideal for organising and securing cables. This tube holder is typically used in conjunction with cable sheathing or trunking solutions for efficient cable management.
Type Tube holder
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter n/a
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot