Helukabel 920359 COS Tube holder black 1pc secure Cable management

Image Representative of Range

Helukabel 920359 COS Tube holder black 1pc secure Cable management

MPN
920359
Brand
HELUKABEL
EAN-13
2050005242965
Order Code
04-3581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £1.89
10+ £1.75
100+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Helukabel's 920359 COS Tube holder is a black single-piece component designed for efficient cable bundling and protection. It features quick-fit fastening, making it ideal for securing and managing cables within trunking or conduits. The product is typically used in applications requiring robust cable sheathing and organisation.
Type Tube holder
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter n/a
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot