Helukabel 920333 SHV tube holder black 36.00 mm 1pc

Image Representative of Range

Helukabel 920333 SHV tube holder black 36.00 mm 1pc

MPN
920333
Brand
HELUKABEL
EAN-13
2050005242170
Order Code
04-3579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Helukabel 920333 SHV Tube Holder features a 36.00 mm diameter and is designed in black, ideal for organising and securing cables. Manufactured by Helukabel, this tube holder provides robust cable protection and is suitable for use in cable trunking and bundling applications. It facilitates quick fit installation, ensuring efficient cable management in various environments.
Type Tube holder
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 36.00mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot