Helukabel 920330 SHV tube holder black 16.00mm 1pc

Image Representative of Range

Helukabel 920330 SHV tube holder black 16.00mm 1pc

MPN
920330
Brand
HELUKABEL
EAN-13
2050005242149
Order Code
04-3578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.625
100+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Helukabel 920330 SHV Tube Holder is a black, 16.00 mm cable protection accessory designed for securing and optimising cable management. It features quick fit fasteners for easy installation and is typically used in applications requiring robust cable bundling and organisation. This conduit solution ensures effective heat protection and enhances the durability of cable sheathing systems.
Type Tube holder
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 16mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot