Helukabel 920329 SHV Tube Holder Grey 48.00mm 1pc

Image Representative of Range

Helukabel 920329 SHV Tube Holder Grey 48.00mm 1pc

MPN
920329
Brand
HELUKABEL
EAN-13
2050005242132
Order Code
04-3577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Helukabel 920329 SHV tube holder is a grey conduit fastener with a diameter of 48.00 mm, designed for secure cable bundling and protection. Its quick-fit design facilitates easy installation in cable trunking and other cable management systems. Ideal for applications requiring robust cable protection and organisation in environments like industrial or electronic settings.
Type Tube holder
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 48mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot