Helukabel 920328 SHV Tube holder Grey 36.00mm 1pc

Image Representative of Range

Helukabel 920328 SHV Tube holder Grey 36.00mm 1pc

MPN
920328
Brand
HELUKABEL
EAN-13
2050005242125
Order Code
04-3576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.47
10+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Helukabel 920328 SHV Tube holder is a grey, 36.00 mm component designed for cable protection and organisation. It is suitable for cable bundling and managing conduits efficiently in various settings. Typically used in industrial applications, it ensures secure cable trunking and quick installation.
Type Tube holder
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 36.00mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot