Helukabel 920318 HSSV Sealing Black 1pc durable and reliable

Helukabel 920318 HSSV Sealing Black 1pc durable and reliable

MPN
920318
Brand
HELUKABEL
EAN-13
2050005241746
Order Code
04-3572
Country of Origin
Germany

Discontinued


Helukabel's 920318 HSSV Sealing Black is a protective sealing solution designed for cable protection and bundling. It offers heat protection and quick fitting capabilities, ideal for maintaining the integrity of cable sheaths and conduits. Typically used in environments requiring reliable cable protection, this product ensures effective cable management and damage prevention.
Type Sealing
Colour Black
Length n/a
Material TPE-V
Internal Diameter 17mm
Compatible With HSSV hose connector
Maximum Temperature +110°C
Min. temperature -40°C

Trustpilot