Helukabel 920233 HSSV MG M hose tail grey M25 straight 1pc

Image Representative of Range

Helukabel 920233 HSSV MG M hose tail grey M25 straight 1pc

MPN
920233
Brand
HELUKABEL
EAN-13
4064161271286
Order Code
04-3568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.57
10+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Helukabel's 920233 HSSV MG M Hose tail in grey is a straight M25 cable protection component. It features robust and heat-resistant protective sheathing, suitable for bundling and safeguarding cables in demanding environments. Typically used in industrial settings, it facilitates quickfit fastening and ensures effective cable trunking and conduits management.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 21mm
Angled Straight
Compatible With HELUcond
External thread M25
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot