Helukabel 920221 HSSV M Hose tail Grey M20 Straight 1pc

Image Representative of Range

Helukabel 920221 HSSV M Hose tail Grey M20 Straight 1pc

MPN
920221
Brand
HELUKABEL
EAN-13
2050005240640
Order Code
04-3567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Helukabel 920221 HSSV M hose tail is designed for efficient cable protection and bundling. Featuring a grey M20 straight design, it provides robust protection in various industrial settings. It is ideal for managing cables in conduit systems and ensuring heat protection.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 17mm
Angled Straight
Compatible With HELUcond
External thread M20
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot